Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoBE-A401Copy
Newark Part No.61AK8359
Product RangeBE-A Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBE-A401Copy
Newark Part No.61AK8359
Product RangeBE-A Series
Technical Datasheet
Output Current50mA
Response Time20µs
Supply Voltage Min5V
Supply Voltage Max24V
Sensor Output TypeNPN
Product RangeBE-A Series
SVHCTo Be Advised
Technical Specifications
Output Current
50mA
Supply Voltage Min
5V
Sensor Output Type
NPN
SVHC
To Be Advised
Response Time
20µs
Supply Voltage Max
24V
Product Range
BE-A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
