Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXT530224Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46T5821
Product RangeF4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$5,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXT530224Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46T5821
Product RangeF4S Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
Product RangeF4S Series
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
Product Range
F4S Series
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
