Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXK630347YGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel11N3564
Cut Tape97W8057
Product RangeP5K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.490 | $2,235.00 |
| Total Price | $2,235.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $1.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.530 |
| 2000+ | $1.460 |
| 4000+ | $1.340 |
| 6000+ | $1.300 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXK630347YGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel11N3564
Cut Tape97W8057
Product RangeP5K Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
Product RangeP5K Series
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
No. of Contacts
30Contacts
Contact Material
Copper
Contact Termination Type
Surface Mount
Pitch Spacing
0.5mm
Product Range
P5K Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
