Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXF6G0012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AH5767
Product RangeP4SP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.290 |
| 4000+ | $2.150 |
| 8000+ | $2.030 |
| 12000+ | $1.970 |
| 20000+ | $1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXF6G0012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AH5767
Product RangeP4SP Series
Technical Datasheet
Product RangeP4SP Series
No. of Contacts100Contacts
GenderHeader
Pitch Spacing0.4mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
P4SP Series
Gender
Header
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
100Contacts
Pitch Spacing
0.4mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
