Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXF5A4012
Newark Part No.77Y7289
Product RangeA35P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $2.07 |
| 8000+ | $1.95 |
| 12000+ | $1.90 |
| 20000+ | $1.88 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$10,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXF5A4012
Newark Part No.77Y7289
Product RangeA35P Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
Product RangeA35P Series
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.35mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Product Range
A35P Series
No. of Contacts
40Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate