Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXF461500
Newark Part No.39Y9332
Product RangeBBD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.11 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$16,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXF461500
Newark Part No.39Y9332
Product RangeBBD Series
Technical Datasheet
Product RangeBBD Series
Mezzanine Connector TypeHeader
Pitch Spacing-
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
BBD Series
Pitch Spacing
-
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate