Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAXF361500
Newark Part No.39Y9331
Product RangeBBD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$16,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXF361500
Newark Part No.39Y9331
Product RangeBBD Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing-
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBBD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Product Range
BBD Series
Pitch Spacing
-
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate