Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAXE540127ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79X4612
Re-Reel69AH6258
Cut Tape69AH6258
Product RangeA4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $2.950 | $1,475.00 |
| Total Price | $1,475.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.950 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.150 |
| 2000+ | $2.050 |
| 4000+ | $1.900 |
| 8000+ | $1.770 |
| 12000+ | $1.710 |
| 20000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXE540127ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79X4612
Re-Reel69AH6258
Cut Tape69AH6258
Product RangeA4S Series
Technical Datasheet
Product RangeA4S Series
No. of Contacts40Contacts
Pitch Spacing0.4mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
AXE540127A is an A4S narrow pitch connector (0.015inch pitch) socket for board-to-FPC. It is compact and slim structure contributes overall miniaturization of product design <lt/>compared to F4S. This “Touch contact” ensures high resistance to various environments in lieu of slim and low profile body. Application includes board-to-FPC connections of mobile equipment (cellular phones, smart phones, laptops, and portable music players, etc.).
- Ni barrier construction (against solder rise), bellows contact construction (against dropping)
- Porosity treatment (against corrosive gases)
- V notch and double contact constructions (against foreign particles and flux)
- Narrow pitch connector A4S (0.015inch pitch) socket, 0.8mm height
- For mated height 0.8/1.0mm, without positioning bosses function
- Ni plating on base, Au plating on surface, surface treatment (contact portion / terminal portion)
- 0.3A/pin contact (max. 5A at total pin contacts) rated current, 60VAC/DC rated voltage
- 150VAC for 1 minimum dielectric strength, 1000Mohm minimum insulation resistance (initial)
- 30 times insertion and removal lifetime characteristics
- 40 pins embossed packaging (0.31inch pitch), ambient temperature range from -55°C to +85°C
Technical Specifications
Product Range
A4S Series
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
40Contacts
Pitch Spacing
0.4mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for AXE540127A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
