Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoASQ10410
Newark Part No.11N2966
Product RangeASQ1 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.510 |
| 10+ | $3.300 |
| 25+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASQ10410
Newark Part No.11N2966
Product RangeASQ1 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeASQ1 Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCNo SVHC (23-Jan-2024)
Alternatives for ASQ10410
1 Product Found
Product Overview
ASQ10410 is a long stroke and sliding contact construction sealed turquoise stroke switch. Typical application includes automobiles (detection of door opening and closing and shift lever position, etc.), electric tool and household appliances (vacuum cleaners, air conditioners, washing machines, etc.).
- Constructed so that the contact force does not depend on the operation stroke
- High contact reliability to support low level switching loads
- Highly effective sealing for resistance against adverse environments
- Silent operation with sliding contact
- Mounting hole 3mm standard type, solder terminals
- SPDT contact form, pin plunger actuator
- 1.5N max operating force OF, allowable operating speed range from 30 to 500mm/sec
- 120cpm max operating cycle (1mA/5VDC to 100mA/30VDC), 100Mohm min insulation resistance (initial)
- 1ohm max contact resistance (initial, 1mA/5VDC to 100mA/30VDC), IP67 rating
- Ambient temperature range from -40 to +85°C
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ASQ1 Series
Operating Force Max
1.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability