Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoASFM0122SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AJ4619
Product RangeSF-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 20+ | $39.490 |
| 25+ | $39.010 |
| 50+ | $38.520 |
| 100+ | $38.040 |
| 250+ | $37.280 |
Price for:Each
Minimum: 20
Multiple: 20
$789.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASFM0122SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.23AJ4619
Product RangeSF-M Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSF-M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsPC Pin
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Product Range
SF-M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
30V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for ASFM0122S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
