Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 40+ | $34.680 |
| 50+ | $33.990 |
| 100+ | $33.290 |
| 250+ | $32.600 |
| 500+ | $31.910 |
Price for:Each
Minimum: 40
Multiple: 40
$1,387.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS16A4HCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08N1768
Product RangeRS Series
Technical Datasheet
Contact ConfigurationSPDT
Product RangeRS Series
Relay MountingSurface Mount
Coil TypeDC
Relay TerminalsSMD
Coil Resistance50.6ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Relay Terminals
SMD
SVHC
No SVHC (23-Jan-2024)
Product Range
RS Series
Coil Type
DC
Coil Resistance
50.6ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

