Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.790 |
| 5+ | $27.880 |
| 10+ | $27.040 |
| 25+ | $25.980 |
| 50+ | $25.190 |
| 100+ | $24.890 |
| 250+ | $24.620 |
Price for:Each
Minimum: 1
Multiple: 1
$28.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARS1312
Newark Part No.09AK0110
Product RangeRS Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current10mA
Product RangeRS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC-
Contact Voltage VDC24V
Contact Material-
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
10mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
24V
Coil Resistance
720ohm
Contact Configuration
SPDT
Product Range
RS Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability