Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $188.190 |
| 100+ | $184.430 |
Price for:Each
Minimum: 50
Multiple: 50
$9,409.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARN10A24Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T6610
Product RangeRN Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current-
Product RangeRN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC-
Contact MaterialGold
Coil Resistance1.8kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Current
-
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
1.8kohm
Contact Configuration
SPDT
Product Range
RN Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

