Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 400+ | $188.190 |
| 500+ | $184.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$75,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARN10A12XCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71T6608
Product RangeRN Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current-
Product RangeRN Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC-
Contact MaterialGold
Coil Resistance450ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
12VDC
Contact Current
-
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
450ohm
Contact Configuration
SPDT
Product Range
RN Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

