Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $110.780 |
| 100+ | $108.630 |
Price for:Each
Minimum: 50
Multiple: 50
$5,539.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARJ20A4HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64C9879
Product RangeRJ Series
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current300mA
Product RangeRJ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance101.2ohm
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RJ series Small Microwave Relay with surface-mount terminals. The terminals are now standard so there is much less work in designing PC boards.
- Excellent high frequency
- Small size
Applications
Industrial, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
300mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
101.2ohm
Contact Configuration
DPDT
Product Range
RJ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for ARJ20A4H
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

