Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $289.700 |
| 5+ | $283.690 |
| 10+ | $277.670 |
| 25+ | $272.120 |
| 50+ | $266.560 |
Price for:Each
Minimum: 1
Multiple: 1
$289.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoARJ20A12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.09AK0093
Product RangeRJ Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current300mA
Product RangeRJ Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance720ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
300mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
Contact Configuration
DPDT
Product Range
RJ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

