Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQZ404Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.64K3060
Product RangePhotoMOS AQZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.800 |
| 50+ | $9.430 |
| 100+ | $9.090 |
| 250+ | $8.630 |
| 500+ | $8.380 |
Price for:Each
Minimum: 25
Multiple: 25
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ404Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.64K3060
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load TypeAC / DC
Load Voltage Max400V
Load Current500mA
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If900µA
On State Resistance Max4ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQZ404 is a through-hole MOSFET Relay with normally-closed type contact. The maximum 0.5A load can be controlled with 5mA input current. The on-resistance is low at 2.8Ω typical.
- Can be installed on the RT-3 relay terminal
- 1.6W Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling, Test & Measurement
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
Forward Current If
900µA
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NC
Load Voltage Max
400V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
4ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Technical Docs (2)
Alternatives for AQZ404
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
