Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQZ104Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 10C4039 |
| Product Range | PhotoMOS AQZ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.470 |
| 50+ | $9.180 |
| 125+ | $8.900 |
| 250+ | $8.550 |
Price for:Each
Minimum: 25
Multiple: 25
$236.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQZ104Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Newark Part No. | 10C4039 |
| Product Range | PhotoMOS AQZ Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | DC |
| Load Voltage Max | 400V |
| Load Current | 700mA |
| MOSFET Relay Package Style | SIP-4 |
| Relay Mounting | Through Hole |
| Forward Current If | 1mA |
| Relay Terminals | PC Pin |
| On State Resistance Max | 1.6ohm |
| Isolation Voltage | 2.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 10µA |
| Product Range | PhotoMOS AQZ Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 400V |
| MOSFET Relay Package Style | SIP-4 |
| Forward Current If | 1mA |
| On State Resistance Max | 1.6ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQZ Series |
| Load Type | DC |
|---|---|
| Load Current | 700mA |
| Relay Mounting | Through Hole |
| Relay Terminals | PC Pin |
| Isolation Voltage | 2.5kV |
| Off State Leakage Current Max | 10µA |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Alternatives for AQZ104
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
