Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY412EHAX
Newark Part No.70AC6861
Product RangePhotoMOS AQY Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.270 |
| 25+ | $3.130 |
| 50+ | $3.020 |
| 100+ | $2.750 |
| 500+ | $2.690 |
| 1000+ | $2.530 |
| 2500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY412EHAX
Newark Part No.70AC6861
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact ConfigurationSPST-NC
Contact FormSPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max60V
Load Current550mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC
Load Type
AC / DC
Load Current
550mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Contact Form
SPST-NC (1 Form B)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Forward Current If
50mA
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate