Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY2C5R3P1X
Newark Part No.38AK6314
Product RangePhotoMOS AQY Series
Your Part Number
702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 10+ | $12.090 |
| 25+ | $11.480 |
| 50+ | $10.890 |
| 100+ | $10.290 |
| 250+ | $9.370 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY2C5R3P1X
Newark Part No.38AK6314
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current120mA
MOSFET Relay Package StyleTSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage200V
I/O Capacitance Typ1.2pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
TSON-4
Relay Terminals
Solder
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
1.2pF
Product Range
PhotoMOS AQY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
