Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY2C5R3PCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6846RL
Cut Tape70AC6846
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $9.750 | $4,875.00 |
| Total Price | $4,875.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $9.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY2C5R3PCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6846RL
Cut Tape70AC6846
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current120mA
MOSFET Relay Package StyleTSON-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max14ohm
Isolation Voltage200V
I/O Capacitance Typ1.2pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
TSON-4
Relay Terminals
Gull Wing
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
1.2pF
Product Range
PhotoMOS AQY Series
Technical Docs (3)
Alternatives for AQY2C5R3P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
