Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY2C1R3PXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AC1639
Cut Tape70AC6844
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3500 | $10.640 | $37,240.00 |
| Total Price | $37,240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3500+ | $10.640 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | $9.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY2C1R3PXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel71AC1639
Cut Tape70AC6844
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current100mA
MOSFET Relay Package StyleTSON-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage200V
I/O Capacitance Typ1.2pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
TSON-4
Relay Terminals
Gull Wing
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
1.2pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
