
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 500+ | $1.060 |
| 1000+ | $1.020 |
Product Information
Alternatives for AQY282S
3 Products Found
Product Overview
The AQY282S is a 1-pole GU-E PhotoMOS Relay with AC/DC type, SOP series. 1-channel (form-A) 4-pin type, picked from the 1/2-pin side. 4-pin type in super miniature design. Can control a maximum 0.5A load current with a 5mA input current. Low ON resistance of 2.5Ω. Stable operation because there are no metallic contact parts. The SSR with an off state leakage current of several milliamps, the PhotoMOS relay features a very small off state leakage current of only 100pA even with the rated load voltage of 350V.
- General use type
- High sensitive and low-on resistance
- Low-level off state leakage current
Applications
Industrial, Communications & Networking, Sensing & Instrumentation, Security
Technical Specifications
SPST-NO (1 Form A)
60V
SOP-4
1.8mA
2.5ohm
0.8pF
PhotoMOS AQY Series
AC / DC
500mA
Surface Mount
Gull Wing
1.5kV
1µA
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
