Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY232SXCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 09AK0043 |
| Product Range | PhotoMOS AQY Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.090 |
| 25+ | $3.930 |
| 50+ | $3.790 |
| 100+ | $3.680 |
| 250+ | $3.520 |
| 500+ | $3.420 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQY232SXCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 09AK0043 |
| Product Range | PhotoMOS AQY Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 60V |
| Load Current | 500mA |
| MOSFET Relay Package Style | SOP-4 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 2.5ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQY Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | SOP-4 |
| Relay Terminals | Gull Wing |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | To Be Advised |
| Load Type | AC / DC |
|---|---|
| Load Current | 500mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 2.5ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQY Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
