Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY225R2SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72Y0865
Product RangePhotoMOS AQY Series
Your Part Number
85 In Stock
Need more?
12 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
73 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 5+ | $5.300 |
| 10+ | $5.150 |
| 25+ | $4.880 |
| 50+ | $4.750 |
| 100+ | $4.450 |
| 250+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY225R2SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72Y0865
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max80V
Load Current150mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max15ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
80V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Surface Mount
On State Resistance Max
15ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
