Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY222R1SXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29X2851
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.560 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY222R1SXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.29X2851
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If50mA
Relay TerminalsGull Wing
On State Resistance Max1.2ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY222R1SX is a PhotoMOS RF SOP 1 Form A low CXR MOSFET relay. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc.), telecommunication and broadcasting equipment, medical equipment and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Miniature SOP4-pin package (W x L x H) is 4.3 x 4.4 x 2.1mm
- Controls low-level analog signals
- Low capacitance and low on resistance
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
- High speed switching (turn on time: typ. 0.03ms, turn off time: typ. 0.03ms (AQY221N2S)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Forward Current If
50mA
On State Resistance Max
1.2ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
