Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY221R6TYCopy
Newark Part No.47W9256
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$8,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221R6TYCopy
Newark Part No.47W9256
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max30V
Load Current800mA
MOSFET Relay Package StyleVSSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If5mA
On State Resistance Max0.35ohm
Isolation Voltage200V
I/O Capacitance Typ0.4pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQY221R6TY is a SMD PhotoMOS® MOSFET Relay for use with the high speed precision devices. The VSSOP type with further reduction in mounting area 4.6mm² mounting area achieved. It is approximately 29% less than SON type product. It contributes to the miniaturization of instruments and higher density mounting.
- AC/DC dual use
- 300mW Total power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
30V
MOSFET Relay Package Style
VSSOP-4
Relay Terminals
Gull Wing
On State Resistance Max
0.35ohm
I/O Capacitance Typ
0.4pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
800mA
Relay Mounting
Surface Mount
Forward Current If
5mA
Isolation Voltage
200V
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
