Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SZ
Newark Part No.
Full Reel28X1994
Re-Reel11N2814
Cut Tape11N2814
Product RangePhotoMOS AQY Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $5.000 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.120 |
| 1600+ | $3.880 |
| 2400+ | $3.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY221N2SZ
Newark Part No.
Full Reel28X1994
Re-Reel11N2814
Cut Tape11N2814
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max12.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.5pF
Off State Leakage Current Max10nA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY221N2SZ is a PhotoMOS® RF SOP 1 Form A C×R10 MOSFET relay. Both low on-resistance (Low Ron type) and low capacitance (Low Cout type) available at excellent characteristics of C×R10. Suitable for measuring and testing equipment (IC tester, liquid crystal driver tester, semiconductor performance tester, bare board tester, in-circuit tester, function tester, etc), telecommunication and broadcasting equipment, medical equipment (ultrasonic wave diagnostic machine) and multi-point recorder (data logger, warping and thermocouple, etc) applications.
- Small profile of miniature SOP4 -pin
- High speed switching (turn on time: 0.03ms and turn off time is 0.03ms typ)
- Low-level off state leakage current of maximum 10nA of typ 0.01nA
- Load voltage is 40V
- Load current is 120mA
- 1500Vrms isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
12.5ohm
I/O Capacitance Typ
1.5pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
10nA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AQY221N2SZ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate