Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQY211G2SZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29X2833
Product RangePhotoMOS AQY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.160 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY211G2SZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29X2833
Product RangePhotoMOS AQY Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current1.6A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max0.15ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY211G2SZ is a PhotoMOS® GU SOP 1 Form A high capacity MOSFET relay. Suitable for measuring instrument market like tester, security and disaster preventing system (use in I/O sections for alarm and security devices).
- Low-on resistance of 0.5ohm max
- Low-on-resistance, minimizing signal loss when switching
- Broad lineup of high capacity types
- Load voltage is 40V
- Load current is 1.6A
- Isolation voltage is 1.5kV
- AC/DC load type
- Operating Ambient temperature range from -40 to 85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
0.15ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY Series
Load Type
AC / DC
Load Current
1.6A
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
