Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW654ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6972
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.660 |
| 25+ | $10.950 |
| 50+ | $9.750 |
| 100+ | $9.150 |
| 250+ | $8.870 |
| 500+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW654ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6972
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max400V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max16ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
16ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Alternatives for AQW654A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
