Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQW610EHCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63K9770
Product RangePhotoMOS AQW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.840 |
| 100+ | $5.220 |
| 250+ | $5.010 |
| 500+ | $4.700 |
Price for:Each
Minimum: 50
Multiple: 50
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW610EHCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63K9770
Product RangePhotoMOS AQW Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Contact FormSPST-NO (1 Form A), SPST-NC (1 Form B)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If1.3mA
On State Resistance Max25ohm
Isolation Voltage5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Through Hole
Forward Current If
1.3mA
Isolation Voltage
5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Form
SPST-NO (1 Form A), SPST-NC (1 Form B)
Load Voltage Max
350V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
On State Resistance Max
25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
