Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV252G3SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44AC0200 |
| Product Range | PhotoMOS AQV Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.970 |
| 5+ | $9.480 |
| 10+ | $8.990 |
| 25+ | $8.390 |
| 50+ | $7.850 |
| 100+ | $7.800 |
| 250+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$9.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | AQV252G3SCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 44AC0200 |
| Product Range | PhotoMOS AQV Series |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 60V |
| Load Current | 3.3A |
| MOSFET Relay Package Style | SOP-6 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| Forward Current If | 50mA |
| On State Resistance Max | 0.06ohm |
| Isolation Voltage | 1.5kV |
| I/O Capacitance Typ | 0.8pF |
| Off State Leakage Current Max | 1µA |
| Product Range | PhotoMOS AQV Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 60V |
| MOSFET Relay Package Style | SOP-6 |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 0.06ohm |
| I/O Capacitance Typ | 0.8pF |
| Product Range | PhotoMOS AQV Series |
| Load Type | AC / DC |
|---|---|
| Load Current | 3.3A |
| Relay Mounting | Surface Mount |
| Forward Current If | 50mA |
| Isolation Voltage | 1.5kV |
| Off State Leakage Current Max | 1µA |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
