Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV251ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F6427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.700 |
| 100+ | $4.560 |
| 250+ | $4.240 |
| 500+ | $4.120 |
Price for:Each
Minimum: 50
Multiple: 50
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV251ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95F6427
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current500mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max1ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV251A is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQV-series PhotoMOS HE relay features highly sensitive and low on resistance. Optical coupling for extremely high isolation. Eliminates the need for a power supply to drive the power MOSFET is unnecessary because of the built-in optoelectronic device. This results in easy circuit design and small PC board area. Controls various types of loads such as relays, motors, lamps and solenoids.
- Low-level off state leakage current
- Low thermal electromotive force
- 410mW Power dissipation
- 3ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Test & Measurement, Motor Drive & Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
1ohm
I/O Capacitance Typ
1.3pF
Product Range
-
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for AQV251A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
