Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV210S
Newark Part No.95F6433
Product RangePhotoMOS AQV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.970 |
| 100+ | $4.490 |
| 500+ | $4.130 |
| 1000+ | $3.710 |
| 2500+ | $3.490 |
Price for:Each
Minimum: 75
Multiple: 75
$372.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV210S
Newark Part No.95F6433
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current120mA
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If700µA
On State Resistance Max35ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-6
Relay Terminals
Gull Wing
On State Resistance Max
35ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
Forward Current If
700µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AQV210S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate