Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV204Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6852
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 5+ | $8.010 |
| 10+ | $7.590 |
| 25+ | $7.290 |
| 50+ | $7.060 |
| 100+ | $6.850 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV204Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.12AJ6852
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current150mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max16ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
On State Resistance Max
16ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
