Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQV101ACopy
Newark Part No.12AJ6841
Product RangePhotoMOS AQV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $4.800 |
| 25+ | $4.660 |
| 50+ | $4.520 |
| 100+ | $4.400 |
| 250+ | $4.230 |
| 500+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV101ACopy
Newark Part No.12AJ6841
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max40V
Load Current700mA
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
DC
Load Current
700mA
Relay Mounting
Surface Mount
On State Resistance Max
0.5ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQV Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
