Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQH3223AX
Newark Part No.
Re-Reel68AH8846
Cut Tape68AH8846
Product RangeAQ-H Series
Your Part Number
Technical Datasheet
324 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.77 |
| 25+ | $1.70 |
| 50+ | $1.65 |
| 100+ | $1.60 |
| 250+ | $1.52 |
| 500+ | $1.49 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH3223AX
Newark Part No.
Re-Reel68AH8846
Cut Tape68AH8846
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.2A
Operating Voltage Max600VAC
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
1.2A
Relay Mounting
Surface Mount
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Alternatives for AQH3223AX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate