Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQH3213
Newark Part No.92T0638
Product RangeAQ-H Series
Your Part Number
Technical Datasheet
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.83 |
| 10+ | $1.72 |
| 25+ | $1.62 |
| 50+ | $1.58 |
| 100+ | $1.55 |
| 500+ | $1.52 |
| 1000+ | $1.45 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH3213
Newark Part No.92T0638
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1.2A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
1.2A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate