Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH2223ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9981
Product RangeAQ-H Series
Your Part Number
445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.910 |
| 25+ | $1.810 |
| 50+ | $1.730 |
| 100+ | $1.690 |
| 500+ | $1.600 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH2223ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08AK9981
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current900mA
Operating Voltage Max600VAC
Relay MountingPCB
Relay TerminalsSMD
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
SMD
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
900mA
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
