Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQH2213AX
Newark Part No.
Full Reel11N2603
Re-Reel68AH1046
Cut Tape68AH1046
Product RangeAQ-H Series
Your Part Number
Technical Datasheet
136 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.78 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.56 |
| 2000+ | $1.49 |
| 4000+ | $1.36 |
| 6000+ | $1.32 |
| 10000+ | $1.28 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH2213AX
Newark Part No.
Full Reel11N2603
Re-Reel68AH1046
Cut Tape68AH1046
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current900mA
Operating Voltage Max600VAC
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCTo Be Advised
Alternatives for AQH2213AX
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
900mA
Relay Mounting
Surface Mount
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability