Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH2213ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92T0637
Product RangeAQ-H Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.800 |
| 25+ | $1.720 |
| 50+ | $1.620 |
| 100+ | $1.590 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH2213ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92T0637
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current900mA
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsSMD
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
SMD
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
900mA
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
