Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQH1223Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K4251
Product RangeAQ-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.670 |
| 100+ | $1.650 |
| 500+ | $1.450 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 50
Multiple: 50
$83.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH1223Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54K4251
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current600mA
Operating Voltage Max600VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600VAC
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
600mA
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
