Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQG12124Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AH8845
Product RangeAQ-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 5+ | $4.250 |
| 10+ | $4.200 |
| 25+ | $4.150 |
| 50+ | $4.060 |
| 100+ | $3.960 |
| 250+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQG12124Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AH8845
Product RangeAQ-G Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max264V
Load Current1A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
I/O Capacitance Typ-
Off State Leakage Current Max1.5mA
Product RangeAQ-G Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
264V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Off State Leakage Current Max
1.5mA
SVHC
To Be Advised
Load Type
DC
Load Current
1A
Relay Mounting
Through Hole
I/O Capacitance Typ
-
Product Range
AQ-G Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
