Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQAD171DL
Newark Part No.16X9713
Product RangeAQA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.14 |
| 5+ | $78.96 |
| 10+ | $73.95 |
| 25+ | $69.35 |
| 50+ | $68.10 |
| 100+ | $64.76 |
Price for:Each
Minimum: 2
Multiple: 2
$166.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQAD171DL
Newark Part No.16X9713
Product RangeAQA Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max600VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeAQA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQAD171DL is a panel-mount Solid State Relay with hockey puck housing and compact high-capacity screw terminal.
- Terminal cover on output side
- Operation status LED
- Reinforced insulation (breakdown voltage of 4000Vrms between input and output)
- Built-in diode (DC)
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VDC
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
AQA Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate