Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T24VDC
Newark Part No.67K3697
Product RangeAQ8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.980 |
| 25+ | $10.320 |
| 50+ | $9.210 |
| 100+ | $8.650 |
| 250+ | $8.400 |
| 500+ | $7.890 |
Price for:Each
Minimum: 20
Multiple: 20
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T24VDC
Newark Part No.67K3697
Product RangeAQ8 Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max250VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min21.6VDC
Control Voltage Max26.4VDC
Product RangeAQ8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
26.4VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
21.6VDC
Product Range
AQ8 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate