Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T12VDC
Newark Part No.64K3065
Product RangeAQ8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.980 |
| 25+ | $10.320 |
| 50+ | $9.210 |
| 100+ | $8.650 |
| 250+ | $8.400 |
| 500+ | $7.890 |
Price for:Each
Minimum: 20
Multiple: 20
$219.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ2A2-C1-T12VDC
Newark Part No.64K3065
Product RangeAQ8 Series
Contact Configuration-
Load Current2A
Operating Voltage Max250VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeRandom Turn On
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max14.4VDC
Product RangeAQ8 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
250VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
14.4VDC
SVHC
To Be Advised
Load Current
2A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
9.6VDC
Product Range
AQ8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate