Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQ1AD2-3/28VDCCopy
Newark Part No.10C4052
Product RangeAQ1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.830 |
| 25+ | $17.680 |
| 50+ | $15.740 |
| 100+ | $14.760 |
| 250+ | $14.320 |
| 500+ | $13.440 |
Price for:Each
Minimum: 20
Multiple: 20
$376.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQ1AD2-3/28VDCCopy
Newark Part No.10C4052
Product RangeAQ1 Series
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max28VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max28VDC
Product RangeAQ1 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
28VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
28VDC
SVHC
No SVHC (23-Jan-2024)
Load Current
1A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
AQ1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
