Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAPV1121S
Newark Part No.55M5002
Product RangeAPV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.040 |
| 500+ | $1.880 |
| 1000+ | $1.690 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 100
Multiple: 100
$204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPV1121S
Newark Part No.55M5002
Product RangeAPV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load Type-
Load Voltage Max8.7V
Load Current14µA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max-
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max-
Product RangeAPV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The APV1121S is a SMD MOSFET Relay for electronic circuits power supply (Vcc). The photovoltaic MOSFET driver with 0.1ms typical release time. The MOSFET can be turned off quickly in an urgent situation. With a built-in control circuit, an external resistor is not needed. This contributes to making substrates more compact.
- High-speed switching
- Space saving
- High insulation
- 14μA Typical short circuit current
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
8.7V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
On State Resistance Max
-
I/O Capacitance Typ
0.8pF
Product Range
APV Series
Load Type
-
Load Current
14µA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for APV1121S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate