Print Page
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
| 5+ | $16.700 |
| 10+ | $15.060 |
| 25+ | $13.420 |
| 50+ | $11.950 |
| 100+ | $10.720 |
| 250+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | APF30348Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 08AK9953 |
| Product Range | PF Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 48VDC |
| Contact Current | 6A |
| Product Range | PF Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 10.618kohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 10.618kohm |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | PF Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Nickel |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

