Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAMN32112JCopy
Newark Part No.53M6569
Product RangeAMN 2,3,4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.780 |
| 5+ | $20.830 |
| 10+ | $19.910 |
| 25+ | $18.310 |
| 50+ | $16.920 |
| 100+ | $16.620 |
| 250+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMN32112JCopy
Newark Part No.53M6569
Product RangeAMN 2,3,4 Series
Technical Datasheet
Sensing Range Max2m
Detection Distance2m
Detection SensitivityStandard
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Detection Area (Vertical)91°
Beam Angle91°
Detection Area (Horizontal)91°
Beam Angle91°
Lens TypeSlight Motion
Lens ColourWhite
No. of Detection Zones104Zones
Current Consumption Typ170µA
Product RangeAMN 2,3,4 Series
Qualification-
SVHC4,4'-isopropylidenediphenol (17-Jan-2023)
Product Overview
AMN32112J is a NaPiOn 2nd generation, slight motion detection type, PIR motion sensor. Typical applications include base lighting, ceiling air conditioners, and heaters.
- 3m typical ceiling installation height
- 107° x 106° field of view
- 104 detection zones
- 170μA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- White lens colour
Technical Specifications
Sensing Range Max
2m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Beam Angle
91°
Beam Angle
91°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Distance
2m
Supply Voltage Min
3VDC
Detection Area (Vertical)
91°
Detection Area (Horizontal)
91°
Lens Type
Slight Motion
No. of Detection Zones
104Zones
Product Range
AMN 2,3,4 Series
SVHC
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
